
PE45323 | |
|---|---|
DigiKey Part Number | 6099-PE45323-ND |
Manufacturer | |
Manufacturer Product Number | PE45323 |
Description | BMA Jack Bulkhead Mount Slide-On |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 1000 |
Cable Group RG-405 | Insertion Loss 0.12dB |

