
PE45307 | |
|---|---|
DigiKey Part Number | 6099-PE45307-ND |
Manufacturer | |
Manufacturer Product Number | PE45307 |
Description | HN Male Right Angle Connector Cl |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 125°C |
Cable Group RG-14, 217 | Voltage Rating 1500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,11000 € | 152,11 € |
| 10 | 129,30300 € | 1.293,03 € |
| 25 | 121,21800 € | 3.030,45 € |
| 50 | 115,44080 € | 5.772,04 € |
| Unit Price without VAT: | 152,11000 € |
|---|---|
| Unit Price with VAT: | 181,01090 € |

