
PE45297 | |
|---|---|
DigiKey Part Number | 6099-PE45297-ND |
Manufacturer | |
Manufacturer Product Number | PE45297 |
Description | 4.3-10 Male Low PIM Push-On Conn |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 850 V |
Fastening Type Threaded | Mating Cycles 100 |
Frequency - Max 6 GHz | Insertion Loss 0.13dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45298 | Pasternack | 0 | 6099-PE45298-ND | 22,22000 € | Parametric Equivalent |


