
PE45290 | |
|---|---|
DigiKey Part Number | 6099-PE45290-ND |
Manufacturer | |
Manufacturer Product Number | PE45290 |
Description | SMP Female Right Angle Connector |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 8 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 155°C |
Cable Group RG-178, 196 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,11000 € | 28,11 € |
| Unit Price without VAT: | 28,11000 € |
|---|---|
| Unit Price with VAT: | 33,45090 € |

