
PE45252 | |
|---|---|
DigiKey Part Number | 6099-PE45252-ND |
Manufacturer | |
Manufacturer Product Number | PE45252 |
Description | MMBX Plug Snap-On Connector Crim |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-188DS, 316DS | Mating Cycles 100 |
Fastening Type Snap-On | Insertion Loss 0.20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1017 | Fairview Microwave | 0 | 5328-FMCN1017-ND | 25,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,45000 € | 27,45 € |
| Unit Price without VAT: | 27,45000 € |
|---|---|
| Unit Price with VAT: | 32,66550 € |


