
PE45224 | |
|---|---|
DigiKey Part Number | 6099-PE45224-ND |
Manufacturer | |
Manufacturer Product Number | PE45224 |
Description | QMA Male Snap-On Connector Crimp |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group LMR-200 | Mating Cycles 100 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1102 | Fairview Microwave | 0 | 5328-FMCN1102-ND | 30,48000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |


