
PE45205 | |
|---|---|
DigiKey Part Number | 6099-PE45205-ND |
Manufacturer | |
Manufacturer Product Number | PE45205 |
Description | 75 Ohm SMC Jack Bulkhead Mount C |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 2 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-180, 195 |

