PE45139 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 35,02480 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 83,58680 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 21,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 51,83000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 48,79000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 121,17000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 36,26960 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 62,24600 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 36,69050 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 55,28400 €
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45139

DigiKey Part Number
6099-PE45139-ND
Manufacturer
Manufacturer Product Number
PE45139
Description
SMA Male Connector Solder Attach
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 342
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,59000 €27,59 €
Manufacturers Standard Package
Unit Price without VAT:27,59000 €
Unit Price with VAT:32,83210 €