
PE45128 | |
|---|---|
DigiKey Part Number | 6099-PE45128-ND |
Manufacturer | |
Manufacturer Product Number | PE45128 |
Description | SMP Female Right Angle Push-On C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 316, LMR-100 | Voltage Rating 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,91000 € | 34,91 € |
| 10 | 29,66500 € | 296,65 € |
| 25 | 27,80760 € | 695,19 € |
| 50 | 26,48120 € | 1.324,06 € |
| 100 | 25,21860 € | 2.521,86 € |
| 250 | 23,64180 € | 5.910,45 € |
| Unit Price without VAT: | 34,91000 € |
|---|---|
| Unit Price with VAT: | 41,54290 € |

