
PE45064 | |
|---|---|
DigiKey Part Number | 6099-PE45064-ND |
Manufacturer | |
Manufacturer Product Number | PE45064 |
Description | BNC Female Bulkhead Mount Isolat |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-58, LMR-195 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 € | 36,85 € |
| Unit Price without VAT: | 36,85000 € |
|---|---|
| Unit Price with VAT: | 43,85150 € |

