
PE45040 | |
|---|---|
DigiKey Part Number | 6099-PE45040-ND |
Manufacturer | |
Manufacturer Product Number | PE45040 |
Description | SMA Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group LMR-200 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 € | 20,83 € |
| 10 | 17,70200 € | 177,02 € |
| 25 | 16,59360 € | 414,84 € |
| 50 | 15,80160 € | 790,08 € |
| 100 | 15,04780 € | 1.504,78 € |
| 250 | 14,10672 € | 3.526,68 € |
| 500 | 13,43432 € | 6.717,16 € |
| Unit Price without VAT: | 20,83000 € |
|---|---|
| Unit Price with VAT: | 24,78770 € |

