
PE45005 | |
|---|---|
DigiKey Part Number | 6099-PE45005-ND |
Manufacturer | |
Manufacturer Product Number | PE45005 |
Description | 1.85mm Male Connector Clamp/Sold |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyphenylene Ether (PPE) |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,37000 € | 151,37 € |
| Unit Price without VAT: | 151,37000 € |
|---|---|
| Unit Price with VAT: | 180,13030 € |

