Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45002 | |
|---|---|
DigiKey Part Number | 6099-PE45002-ND |
Manufacturer | |
Manufacturer Product Number | PE45002 |
Description | N Male Low PIM Connector Solder |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Silver |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732760700 | Molex | 0 | 900-0732760700-ND | 14,33881 € | Parametric Equivalent |
| 11_N-50-3-13/113_NE | Huber+Suhner, Inc. | 116 | 3628-11_N-50-3-13/113_NE-ND | 13,41000 € | Parametric Equivalent |
| 53S101-272N5 | Rosenberger | 56 | 1868-1350-ND | 20,85000 € | Parametric Equivalent |
| N-P-141(40) | Hirose Electric Co Ltd | 4 | H122837-ND | 45,40000 € | Parametric Equivalent |
| R161051200W | Radiall USA, Inc. | 0 | 2201-R161051200W-ND | 131,77700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,39000 € | 76,39 € |
| Unit Price without VAT: | 76,39000 € |
|---|---|
| Unit Price with VAT: | 90,90410 € |






