
PE44979 | |
|---|---|
DigiKey Part Number | 6099-PE44979-ND |
Manufacturer | |
Manufacturer Product Number | PE44979 |
Description | 7/16 DIN Male Right Angle Connec |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Retail Package | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 2500 V |
Fastening Type Threaded | Insertion Loss 0.05dB |
Frequency - Max 3 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |

