
PE44975 | |
|---|---|
DigiKey Part Number | 6099-PE44975-ND |
Manufacturer | |
Manufacturer Product Number | PE44975 |
Description | RP-SMA Male Right Angle Connecto |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-55, 142, 223, 400 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,16000 € | 86,16 € |
| Unit Price without VAT: | 86,16000 € |
|---|---|
| Unit Price with VAT: | 102,53040 € |

