
PE44963 | |
|---|---|
DigiKey Part Number | 6099-PE44963-ND |
Manufacturer | |
Manufacturer Product Number | PE44963 |
Description | SMP Male Full Detent Connector S |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Full Detent |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount, Threaded |

