
PE44953 | |
|---|---|
DigiKey Part Number | 6099-PE44953-ND |
Manufacturer | |
Manufacturer Product Number | PE44953 |
Description | SMP Male Limited Detent Shroud T |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount, Threaded |
Packaging Retail Package | Fastening Type Snap-On |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Limited Detent |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder |

