
PE44952 | |
|---|---|
DigiKey Part Number | 6099-PE44952-ND |
Manufacturer | |
Manufacturer Product Number | PE44952 |
Description | SMP Male Limited Detent Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Limited Detent |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,84000 € | 87,84 € |
| Unit Price without VAT: | 87,84000 € |
|---|---|
| Unit Price with VAT: | 104,52960 € |

