
PE44948 | |
|---|---|
DigiKey Part Number | 6099-PE44948-ND |
Manufacturer | |
Manufacturer Product Number | PE44948 |
Description | SMP Male Smooth Bore Shroud 2 Ho |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount; Surface Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Obsolete | Fastening Type Snap-On |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw |

