
PE44938 | |
|---|---|
DigiKey Part Number | 6099-PE44938-ND |
Manufacturer | |
Manufacturer Product Number | PE44938 |
Description | SMP Male Smooth Bore Connector S |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Snap-On |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Features Smooth Bore |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |

