
PE44933 | |
|---|---|
DigiKey Part Number | 6099-PE44933-ND |
Manufacturer | |
Manufacturer Product Number | PE44933 |
Description | SMP Male Full Detent Hermeticall |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Full Detent, Hermetically Sealed |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Material Nickel-Cobalt |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Glass |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,76000 € | 45,76 € |
| Unit Price without VAT: | 45,76000 € |
|---|---|
| Unit Price with VAT: | 54,45440 € |

