
PE44928 | |
|---|---|
DigiKey Part Number | 6099-PE44928-ND |
Manufacturer | |
Manufacturer Product Number | PE44928 |
Description | SMP Male Smooth Bore Hermeticall |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Hermetically Sealed, Smooth Bore |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Nickel-Cobalt |
Connector Type Plug, Male Pin | Body Material Nickel-Cobalt |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole |

