
PE44927 | |
|---|---|
DigiKey Part Number | 6099-PE44927-ND |
Manufacturer | |
Manufacturer Product Number | PE44927 |
Description | SMP Male Limited Detent Hermetic |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Features Hermetically Sealed, Limited Detent |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Nickel-Cobalt |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |




