
PE44907 | |
|---|---|
DigiKey Part Number | 6099-PE44907-ND |
Manufacturer | |
Manufacturer Product Number | PE44907 |
Description | SMP Male Full Detent Shroud 2 Ho |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount; Surface Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Features Full Detent |
Contact Termination Compression | Housing Color Silver |
Shield Termination Screw | Body Material Stainless Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |

