
PE44894 | |
|---|---|
DigiKey Part Number | 6099-PE44894-ND |
Manufacturer | |
Manufacturer Product Number | PE44894 |
Description | TNC Female Bulkhead Mount Connec |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Board Edge, End Launch; Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |

