Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44879 | |
|---|---|
DigiKey Part Number | 6099-PE44879-ND |
Manufacturer | |
Manufacturer Product Number | PE44879 |
Description | SMP Male Smooth Bore Connector S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66139 | Amphenol SV Microwave | 1.091 | 1211-66139-ND | 31,36000 € | Parametric Equivalent |
| 19S242-40ML5 | Rosenberger | 0 | 1868-19S242-40ML5TR-ND | 4,38463 € | Parametric Equivalent |
| 19S242-40ML5 | Rosenberger | 457 | 1868-1135-ND | 6,78000 € | Parametric Equivalent |
| 60114202122305 | Würth Elektronik | 1.179 | 732-60114202122305CT-ND | 6,18000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |




