
PE44874 | |
|---|---|
DigiKey Part Number | 6099-PE44874-ND |
Manufacturer | |
Manufacturer Product Number | PE44874 |
Description | MMCX Plug Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-188DS, 316DS | Voltage Rating 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,54000 € | 43,54 € |
| Unit Price without VAT: | 43,54000 € |
|---|---|
| Unit Price with VAT: | 51,81260 € |

