
PE4487 | |
|---|---|
DigiKey Part Number | 6099-PE4487-ND |
Manufacturer | |
Manufacturer Product Number | PE4487 |
Description | N Female Hermetically Sealed Con |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 € | 110,45 € |
| 10 | 93,89300 € | 938,93 € |
| 25 | 88,02080 € | 2.200,52 € |
| 50 | 83,82520 € | 4.191,26 € |
| 100 | 79,83060 € | 7.983,06 € |
| Unit Price without VAT: | 110,45000 € |
|---|---|
| Unit Price with VAT: | 131,43550 € |

