
PE4480 | |
|---|---|
DigiKey Part Number | 6099-PE4480-ND |
Manufacturer | |
Manufacturer Product Number | PE4480 |
Description | HN MALE RIGHT ANGLE CONNECTOR CL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-55, 58, 141, 142, 223, 303, 400, LMR-195 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,55000 € | 142,55 € |
| 10 | 121,18000 € | 1.211,80 € |
| 25 | 113,60200 € | 2.840,05 € |
| 50 | 108,18800 € | 5.409,40 € |
| Unit Price without VAT: | 142,55000 € |
|---|---|
| Unit Price with VAT: | 169,63450 € |

