Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44776 | |
|---|---|
DigiKey Part Number | 6099-PE44776-ND |
Manufacturer | |
Manufacturer Product Number | PE44776 |
Description | SMP Male Limited Detent Connecto |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44480 | Pasternack | 0 | 6099-PE44480-ND | 14,13000 € | Parametric Equivalent |
| 0734066141 | Molex | 0 | 900-0734066141-ND | 6,68790 € | Parametric Equivalent |
| 0734066151 | Molex | 0 | 900-0734066151-ND | 3,74058 € | Parametric Equivalent |
| 0734066692 | Molex | 352 | 900-0734066692-ND | 12,23000 € | Parametric Equivalent |
| 0734153315 | Molex | 0 | 0734153315-ND | 3,38891 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |














