Parametric Equivalent
Parametric Equivalent

PE44775 | |
|---|---|
DigiKey Part Number | 6099-PE44775-ND |
Manufacturer | |
Manufacturer Product Number | PE44775 |
Description | SMP Male Full Detent Connector S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Full Detent |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMP001-1 | TE Connectivity Linx | 191 | 343-CONSMP001-1-ND | 9,13000 € | Parametric Equivalent |
| SF1211-66199 | Amphenol SV Microwave | 1.199 | 1678-SF1211-66199-ND | 38,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,44000 € | 36,44 € |
| Unit Price without VAT: | 36,44000 € |
|---|---|
| Unit Price with VAT: | 43,36360 € |



