
PE4475 | |
|---|---|
DigiKey Part Number | 6099-PE4475-ND |
Manufacturer | |
Manufacturer Product Number | PE4475 |
Description | HN MALE CONNECTOR CLAMP/SOLDER A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-14, 217 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,95000 € | 96,95 € |
| 10 | 82,40800 € | 824,08 € |
| 25 | 77,25360 € | 1.931,34 € |
| 50 | 73,57120 € | 3.678,56 € |
| 100 | 70,06500 € | 7.006,50 € |
| Unit Price without VAT: | 96,95000 € |
|---|---|
| Unit Price with VAT: | 115,37050 € |

