
PE44729 | |
|---|---|
DigiKey Part Number | 6099-PE44729-ND |
Manufacturer | |
Manufacturer Product Number | PE44729 |
Description | N Male Low PIM Connector Clamp/N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Tri-Metal |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polymethylpentene (PMP) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,52000 € | 99,52 € |
| Unit Price without VAT: | 99,52000 € |
|---|---|
| Unit Price with VAT: | 118,42880 € |

