
PE44723 | |
|---|---|
DigiKey Part Number | 6099-PE44723-ND |
Manufacturer | |
Manufacturer Product Number | PE44723 |
Description | RP SMA Female Connector Solder A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

