
PE44713 | |
|---|---|
DigiKey Part Number | 6099-PE44713-ND |
Manufacturer | |
Manufacturer Product Number | PE44713 |
Description | TNC Female Connector Solder Atta |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,22000 € | 36,22 € |
| Unit Price without VAT: | 36,22000 € |
|---|---|
| Unit Price with VAT: | 43,10180 € |

