
PE44706 | |
|---|---|
DigiKey Part Number | 6099-PE44706-ND |
Manufacturer | |
Manufacturer Product Number | PE44706 |
Description | N Female Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 € | 55,43 € |
| Unit Price without VAT: | 55,43000 € |
|---|---|
| Unit Price with VAT: | 65,96170 € |

