
PE44702 | |
|---|---|
DigiKey Part Number | 6099-PE44702-ND |
Manufacturer | |
Manufacturer Product Number | PE44702 |
Description | N Male Right Angle Precision Con |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 11 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1904 | Fairview Microwave | 0 | 5328-FMCN1904-ND | 43,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 € | 47,88 € |
| Unit Price without VAT: | 47,88000 € |
|---|---|
| Unit Price with VAT: | 56,97720 € |


