
PE44701 | |
|---|---|
DigiKey Part Number | 6099-PE44701-ND |
Manufacturer | |
Manufacturer Product Number | PE44701 |
Description | N Male Connector Solder Attachme |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 11 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,50000 € | 46,50 € |
| 10 | 39,52400 € | 395,24 € |
| 25 | 37,05080 € | 926,27 € |
| 50 | 35,28380 € | 1.764,19 € |
| 100 | 33,60140 € | 3.360,14 € |
| 250 | 31,50088 € | 7.875,22 € |
| Unit Price without VAT: | 46,50000 € |
|---|---|
| Unit Price with VAT: | 55,33500 € |

