
PE44691 | |
|---|---|
DigiKey Part Number | 6099-PE44691-ND |
Manufacturer | |
Manufacturer Product Number | PE44691 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-402 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Frequency - Max 18 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4007 | Pasternack | 0 | 6099-PE4007-ND | 30,90000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |


