Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44662 | |
|---|---|
DigiKey Part Number | 6099-PE44662-ND |
Manufacturer | |
Manufacturer Product Number | PE44662 |
Description | MMCX Jack Connector Solder Attac |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 250 V |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152061 | Molex | 11.301 | WM5560-ND | 2,41000 € | Parametric Equivalent |
| 0734152062 | Molex | 0 | 900-0734152062-ND | 3,34883 € | Parametric Equivalent |
| 0734152063 | Molex | 12.761 | WM3914CT-ND | 2,18000 € | Parametric Equivalent |
| 0734152064 | Molex | 1.231 | WM13279-ND | 3,41000 € | Parametric Equivalent |
| 135-3711-201 | Cinch Connectivity Solutions Johnson | 506 | J821-ND | 3,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |












