Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44651K | |
|---|---|
DigiKey Part Number | 6099-PE44651K-ND |
Manufacturer | |
Manufacturer Product Number | PE44651K |
Description | FAKRA Plug Right Angle Connector |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code K |
Part Status Active | Housing Color Curry |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2287906-0 | TE Connectivity AMP Connectors | 0 | 17-1-2287906-0-ND | 2,49139 € | Parametric Equivalent |
| 2FA1-NKRP-PCB-6 | Amphenol RF | 495 | 115-2FA1-NKRP-PCB-6-ND | 4,66000 € | Parametric Equivalent |
| 6-2287903-0 | TE Connectivity AMP Connectors | 0 | 17-6-2287903-0TR-ND | 2,46422 € | Parametric Equivalent |
| FMCN44254 | Fairview Microwave | 0 | 5328-FMCN44254-ND | 15,57000 € | Parametric Equivalent |
| RF55-23K-T-00-50-G-A-SH | Adam Tech | 33 | 2057-RF55-23K-T-00-50-G-A-SH-ND | 8,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |










