Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44651H | |
|---|---|
DigiKey Part Number | 6099-PE44651H-ND |
Manufacturer | |
Manufacturer Product Number | PE44651H |
Description | FAKRA Plug Right Angle Connector |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code H | |
Housing Color | Violet | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - |






