Parametric Equivalent
Parametric Equivalent

PE44651D | |
|---|---|
DigiKey Part Number | 6099-PE44651D-ND |
Manufacturer | |
Manufacturer Product Number | PE44651D |
Description | FAKRA Plug Right Angle Connector |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code D |
Part Status Active | Housing Color Bordeaux |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44252 | Fairview Microwave | 0 | 5328-FMCN44252-ND | 16,60000 € | Parametric Equivalent |
| RFPCB-FAKRA-MR-4G106 | L-com | 0 | 5073-RFPCB-FAKRA-MR-4G106-ND | 17,52000 € | Parametric Equivalent |
| RFPCB-FAKRA-MS-4G-92 | L-com | 0 | 5073-RFPCB-FAKRA-MS-4G-92-ND | 8,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |




