Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44651C | |
|---|---|
DigiKey Part Number | 6099-PE44651C-ND |
Manufacturer | |
Manufacturer Product Number | PE44651C |
Description | FAKRA Plug Right Angle Connector |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code C |
Part Status Active | Housing Color Blue |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2474494-3 | TE Connectivity AMP Connectors | 243 | 17-2474494-3CT-ND | 3,71000 € | Parametric Equivalent |
| 2485540-3 | TE Connectivity AMP Connectors | 898 | 17-2485540-3CT-ND | 4,18000 € | Parametric Equivalent |
| FMCN44251 | Fairview Microwave | 0 | 5328-FMCN44251-ND | 18,25000 € | Parametric Equivalent |
| RF55-23C-T-00-50-G-A-SH | Adam Tech | 0 | 2057-RF55-23C-T-00-50-G-A-SH-ND | 6,51112 € | Parametric Equivalent |
| RF55-32C-T-00-50-A-SH | Adam Tech | 26 | 2057-RF55-32C-T-00-50-A-SH-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |









