Parametric Equivalent

PE44650I | |
|---|---|
DigiKey Part Number | 6099-PE44650I-ND |
Manufacturer | |
Manufacturer Product Number | PE44650I |
Description | FAKRA Jack Right Angle Connector |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Features Code I |
Connector Style | Housing Color Beige |
Connector Type Jack, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44247 | Fairview Microwave | 0 | 5328-FMCN44247-ND | 10,85000 € | Parametric Equivalent |
| RFPCB-FAKRA-FR-4G101 | L-com | 0 | 5073-RFPCB-FAKRA-FR-4G101-ND | 11,47000 € | Parametric Equivalent |



