Parametric Equivalent

PE44648D | |
|---|---|
DigiKey Part Number | 6099-PE44648D-ND |
Manufacturer | |
Manufacturer Product Number | PE44648D |
Description | FAKRA Jack Right Angle Connector |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Code D |
Connector Style | Housing Color Bordeaux |
Connector Type Jack, Female Socket | Center Contact Material Phosphor Bronze |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-174, 188, 316, LMR-100 | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN44648D | L-com | 0 | 5073-LCCN44648D-ND | 13,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |


