
PE4460 | |
|---|---|
DigiKey Part Number | 6099-PE4460-ND |
Manufacturer | |
Manufacturer Product Number | PE4460 |
Description | TNC Female Connector Clamp/Solde |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62, 71 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 € | 27,15 € |
| Unit Price without VAT: | 27,15000 € |
|---|---|
| Unit Price with VAT: | 32,30850 € |

