
PE4457 | |
|---|---|
DigiKey Part Number | 6099-PE4457-ND |
Manufacturer | |
Manufacturer Product Number | PE4457 |
Description | TNC Female Connector Crimp/Solde |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Group RG-55, 142, 223, 400 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,06000 € | 32,06 € |
| 10 | 27,24900 € | 272,49 € |
| 25 | 25,54280 € | 638,57 € |
| 50 | 24,32420 € | 1.216,21 € |
| 100 | 23,16430 € | 2.316,43 € |
| 250 | 21,71588 € | 5.428,97 € |
| Unit Price without VAT: | 32,06000 € |
|---|---|
| Unit Price with VAT: | 38,15140 € |

