Parametric Equivalent

PE44568 | |
|---|---|
DigiKey Part Number | 6099-PE44568-ND |
Manufacturer | |
Manufacturer Product Number | PE44568 |
Description | 7/16 DIN Male Connector Clamp/So |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2700 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_716-50-7-14/003_-E | Huber+Suhner, Inc. | 0 | 3628-11_716-50-7-14/003_-E-ND | 23,17000 € | Parametric Equivalent |


