
PE44548 | |
|---|---|
DigiKey Part Number | 6099-PE44548-ND |
Manufacturer | |
Manufacturer Product Number | PE44548 |
Description | 7/16 DIN Female Bulkhead Connect |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,92000 € | 172,92 € |
| Unit Price without VAT: | 172,92000 € |
|---|---|
| Unit Price with VAT: | 205,77480 € |

